
1W isolated DC/DC converter featuring dual 5V outputs, each with 100mA maximum current. This surface mount device operates from a 10.8V to 13.2V input range, with a nominal input of 12V, and provides 1kV isolation. Achieving 78% efficiency, it includes short-circuit protection (SCP) and operates across a -40°C to 100°C temperature range. The compact SMD/SMT package measures 15.24mm x 10.7mm x 7mm.
Recom R1DA-120505 technical specifications.
| Package/Case | SMD/SMT |
| Current - Output 1 | 100mA |
| Current - Output 2 | 100mA |
| Efficiency | 78% |
| Features | SCP |
| Height | 7mm |
| Isolation Voltage | 1kV |
| Lead Free | Lead Free |
| Length | 15.24mm |
| Max Input Voltage | 13.2V |
| Min Input Voltage | 10.8V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 100mA |
| Max Output Voltage | 5V |
| Max Power Dissipation | 1W |
| Mount | Surface Mount |
| Nominal Input Voltage | 12V |
| Number of Outputs | 2 |
| Output Power | 1W |
| Package Quantity | 33 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | ECONOLINE R1DA |
| Voltage - Output 1 | 5V |
| Voltage - Output 2 | 5V |
| Weight | 1.2g |
| Width | 10.7mm |
| RoHS | Compliant |
Download the complete datasheet for Recom R1DA-120505 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.