
1W isolated DC/DC converter featuring dual 12V outputs, each with 42mA maximum current. Operating from a 21.6V to 26.4V input range with a nominal 24V, this surface mount device offers 1kV isolation and 80% efficiency. Designed for demanding applications, it includes short-circuit protection (SCP) and operates across a wide temperature range of -40°C to 100°C.
Recom R1DA-241212/P technical specifications.
| Package/Case | SMD/SMT |
| Current - Output 1 | 42mA |
| Current - Output 2 | 42mA |
| Efficiency | 80% |
| Features | SCP |
| Height | 7mm |
| Isolation Voltage | 1kV |
| Length | 15.24mm |
| Max Input Voltage | 26.4V |
| Min Input Voltage | 21.6V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 42mA |
| Max Output Voltage | 12V |
| Max Power Dissipation | 1W |
| Mount | Surface Mount |
| Nominal Input Voltage | 24V |
| Number of Outputs | 2 |
| Output Power | 1W |
| Package Quantity | 33 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | ECONOLINE R1DA |
| Voltage - Output 1 | 12V |
| Voltage - Output 2 | 12V |
| Weight | 1.2g |
| Width | 10.7mm |
| RoHS | Compliant |
Download the complete datasheet for Recom R1DA-241212/P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.