1W isolated DC/DC converter with dual 5V outputs, featuring 100mA per output and 3.3V nominal input voltage. Operates from 3V to 3.6V input, delivering regulated 5V outputs with 100mA maximum current each. Offers 1kV isolation voltage and 78% efficiency, with built-in short-circuit protection (SCP). Packaged in SMD/SMT for surface mounting, this RoHS compliant component operates across a -40°C to 100°C temperature range.
Recom R1DA-3.30505 technical specifications.
| Package/Case | SMD/SMT |
| Current - Output 1 | 100mA |
| Current - Output 2 | 100mA |
| Efficiency | 78% |
| Features | SCP |
| Height | 7mm |
| Isolation Voltage | 1kV |
| Lead Free | Lead Free |
| Length | 15.24mm |
| Max Input Voltage | 3.6V |
| Min Input Voltage | 3V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 100mA |
| Max Output Voltage | 5V |
| Max Power Dissipation | 1W |
| Mount | Surface Mount |
| Nominal Input Voltage | 3.3V |
| Number of Outputs | 2 |
| Output Power | 1W |
| Package Quantity | 33 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | ECONOLINE R1DA |
| Voltage - Output 1 | 5V |
| Voltage - Output 2 | 5V |
| Weight | 1.2g |
| Width | 10.7mm |
| RoHS | Compliant |
Download the complete datasheet for Recom R1DA-3.30505 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.