1W isolated DC/DC converter with dual 12V outputs and 42mA per output. Features 3.3V nominal input voltage (3V-3.6V range), 1kV isolation voltage, and 80% efficiency. Surface mountable in an SMD/SMT package, operating from -40°C to 100°C. Includes short-circuit protection (SCP) and is RoHS compliant.
Recom R1DA-3.31212 technical specifications.
| Package/Case | SMD/SMT |
| Current - Output 1 | 42mA |
| Current - Output 2 | 42mA |
| Efficiency | 80% |
| Features | SCP |
| Height | 7mm |
| Isolation Voltage | 1kV |
| Length | 15.24mm |
| Max Input Voltage | 3.6V |
| Min Input Voltage | 3V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 42mA |
| Max Output Voltage | 12V |
| Max Power Dissipation | 1W |
| Mount | Surface Mount |
| Nominal Input Voltage | 3.3V |
| Number of Outputs | 2 |
| Output Power | 1W |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | ECONOLINE R1DA |
| Voltage - Output 1 | 12V |
| Voltage - Output 2 | 12V |
| Weight | 1.2g |
| Width | 10.7mm |
| RoHS | Compliant |
Download the complete datasheet for Recom R1DA-3.31212 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.