
1W isolated DC/DC converter with dual 12V outputs, each delivering 42mA. Features include 1kV isolation voltage, 80% efficiency, and short-circuit protection (SCP). Operates from a 3V to 3.6V input range, with a nominal input of 3.3V. Surface-mount package (SMD/SMT) with dimensions of 15.24mm x 10.7mm x 7mm. Suitable for operating temperatures from -40°C to 100°C.
Recom R1DA-3.31212/P technical specifications.
| Package/Case | SMD/SMT |
| Current - Output 1 | 42mA |
| Current - Output 2 | 42mA |
| Efficiency | 80% |
| Features | SCP |
| Height | 7mm |
| Isolation Voltage | 1kV |
| Length | 15.24mm |
| Max Input Voltage | 3.6V |
| Min Input Voltage | 3V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 42mA |
| Max Output Voltage | 12V |
| Max Power Dissipation | 1W |
| Mount | Surface Mount |
| Nominal Input Voltage | 3.3V |
| Number of Outputs | 2 |
| Output Power | 1W |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | ECONOLINE R1DA |
| Voltage - Output 1 | 12V |
| Voltage - Output 2 | 12V |
| Weight | 1.2g |
| Width | 10.7mm |
| RoHS | Compliant |
Download the complete datasheet for Recom R1DA-3.31212/P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
