DC-DC Converter Module, 1W output power, featuring a single output voltage of 5V at 0.2A. Operates with an input voltage range of 4.5V to 5.5V. This 5-pin SMD component offers industrial temperature operation from -40°C to 100°C, with a maximum load regulation of 15. The device is housed in a R-XDMA-G5 package with dimensions of 12.75mm length and 10.7mm width.
Recom R1S-0505 technical specifications.
| Max Operating Temperature | 100 |
| Number of Terminals | 5 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-XDMA-G5 |
| Width | 10.7 |
| Length | 12.75 |
| Pin Count | 8/5 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Number of Outputs | 1 |
| Input Voltage-Max | 5.5 |
| Input Voltage-Min | 4.5 |
| Load Regulation-Max | 15 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Recom R1S-0505 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.