Surface mount DC-DC converter delivering 5V output at 1W, with 200mA maximum output current. Features include short-circuit protection (SCP) and 2kV isolation voltage. Operates within a 4.5V to 5.5V input voltage range, achieving 80% efficiency. This compact component, weighing 1g, is RoHS compliant and suitable for surface mounting.
Recom R1S-0505/EHP-R technical specifications.
| Package/Case | SMD/SMT |
| Current - Output 1 | 200mA |
| Efficiency | 80% |
| Features | SCP |
| Height | 6.7mm |
| Isolation Voltage | 2kV |
| Length | 12.75mm |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 200mA |
| Max Output Voltage | 5V |
| Max Power Dissipation | 1W |
| Mount | Surface Mount |
| Nominal Input Voltage (DC) | 5V |
| Number of Outputs | 1 |
| Output Current | 200mA |
| Output Power | 1W |
| Output Voltage | 5V |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | ECONOLINE R1S/E (1W) |
| Voltage - Output 1 | 5V |
| Weight | 1g |
| Width | 10.7mm |
| RoHS | Compliant |
Download the complete datasheet for Recom R1S-0505/EHP-R to view detailed technical specifications.
No datasheet is available for this part.