1W DC/DC converter with 5V nominal input and 5V nominal output, delivering 200mA of regulated current. Features 1kV isolation voltage and surface mount (SMD/SMT) packaging for efficient board integration. Operates across a wide temperature range of -40°C to 100°C with 78% efficiency. Includes short-circuit protection (SCP) and is RoHS compliant.
Recom R1S-0505/P technical specifications.
| Package/Case | SMD/SMT |
| Current - Output 1 | 200mA |
| Depth | 12.75mm |
| Efficiency | 78% |
| Features | SCP |
| Height | 6.7mm |
| Isolation Voltage | 1kV |
| Lead Free | Lead Free |
| Length | 12.75mm |
| Max Input Voltage (DC) | 5.5V |
| Min Input Voltage (DC) | 4.5V |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 200mA |
| Max Output Power | 1W |
| Max Output Voltage | 5V |
| Max Power Dissipation | 1W |
| Mount | Surface Mount |
| Nominal Input Voltage | 5V |
| Nominal Output Voltage | 5V |
| Number of Outputs | 1 |
| Output Power | 1W |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | ECONOLINE R1S |
| Voltage - Output 1 | 5V |
| Weight | 1g |
| Width | 10.7mm |
| RoHS | Compliant |
Download the complete datasheet for Recom R1S-0505/P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.