1W isolated DC/DC converter, surface mount, featuring 9V output voltage and 111mA max output current. Operates with a 5V nominal input voltage (4.5V-5.5V range) and offers 78% efficiency. Includes short-circuit protection (SCP) and a 1kV isolation voltage. SMD/SMT package with dimensions of 12.75mm x 10.7mm x 6.7mm, suitable for operating temperatures from -40°C to 100°C.
Recom R1S-0509/P technical specifications.
| Package/Case | SMD/SMT |
| Efficiency | 78% |
| Features | SCP |
| Height | 6.7mm |
| Isolation | Isolated |
| Isolation Voltage | 1kV |
| Lead Free | Lead Free |
| Length | 12.75mm |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 111mA |
| Max Output Voltage | 9V |
| Max Power Dissipation | 1W |
| Mount | Surface Mount |
| Nominal Input Voltage | 5V |
| Number of Outputs | 1 |
| Output Power | 1W |
| Output Voltage | 9V |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | ECONOLINE R1S |
| Voltage - Output 1 | 9V |
| Weight | 1g |
| Width | 10.7mm |
| RoHS | Compliant |
Download the complete datasheet for Recom R1S-0509/P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.