Isolated DC DC converter, 1W output power, delivering 12V at 84mA maximum output current. Features a 4.5V to 5.5V input voltage range with a nominal 5V input. Operates with 80% efficiency and includes short circuit protection (SCP). This surface mountable component is housed in an SMD/SMT package, measuring 12.75mm x 10.7mm x 6.7mm, and is supplied on tape and reel. It offers 1kV isolation and operates across a -40°C to 100°C temperature range.
Recom R1S-0512-R technical specifications.
| Package/Case | SMD/SMT |
| Efficiency | 80% |
| Features | SCP |
| Height | 6.7mm |
| Isolation | Isolated |
| Isolation Voltage | 1kV |
| Lead Free | Lead Free |
| Length | 12.75mm |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 84mA |
| Max Output Voltage | 12V |
| Max Power Dissipation | 1W |
| Mount | Surface Mount |
| Nominal Input Voltage | 5V |
| Number of Outputs | 1 |
| Output Power | 1W |
| Output Voltage | 12V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | ECONOLINE R1S |
| Voltage - Output 1 | 12V |
| Weight | 1g |
| Width | 10.7mm |
| RoHS | Compliant |
Download the complete datasheet for Recom R1S-0512-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.