1W DC/DC converter, surface mount, featuring 15V output voltage and 66mA maximum output current. Operates with a 5V nominal input voltage, ranging from 4.5V to 5.5V, and provides 3kV isolation voltage. Achieves 82% efficiency and includes short-circuit protection (SCP). Encased in an SMD/SMT package with dimensions of 12.75mm length, 10.7mm width, and 6.7mm height, this lead-free, RoHS-compliant component is rated for operation between -40°C and 100°C.
Recom R1S-0515/HP technical specifications.
| Package/Case | SMD/SMT |
| Efficiency | 82% |
| Features | SCP |
| Height | 6.7mm |
| Isolation Voltage | 3kV |
| Lead Free | Lead Free |
| Length | 12.75mm |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 66mA |
| Max Output Voltage | 15V |
| Max Power Dissipation | 1W |
| Mount | Surface Mount |
| Nominal Input Voltage | 5V |
| Number of Outputs | 1 |
| Output Power | 1W |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | ECONOLINE R1S |
| Voltage - Output 1 | 15V |
| Weight | 1g |
| Width | 10.7mm |
| RoHS | Compliant |
Download the complete datasheet for Recom R1S-0515/HP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.