1W isolated DC-DC converter with 15V output voltage and 66mA output current. Features surface mount (SMD/SMT) packaging with dimensions of 12.75mm length, 10.7mm width, and 6.7mm height. Operates with a 4.5V to 5.5V input voltage range, nominal 5V, and offers 1kV isolation. Includes short circuit protection (SCP) and operates from -40°C to 100°C.
Recom R1S-0515-R technical specifications.
| Package/Case | SMD/SMT |
| Depth | 6.7mm |
| Efficiency | 82% |
| Features | SCP |
| Height | 6.7mm |
| Isolation | Isolated |
| Isolation Voltage | 1kV |
| Lead Free | Lead Free |
| Length | 12.75mm |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 66mA |
| Max Output Voltage | 15V |
| Max Power Dissipation | 1W |
| Mount | Surface Mount |
| Nominal Input Voltage | 5V |
| Number of Outputs | 1 |
| Output Current | 66mA |
| Output Power | 1W |
| Output Voltage | 15V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | R1S |
| Voltage - Output 1 | 15V |
| Weight | 1g |
| Width | 10.7mm |
| RoHS | Compliant |
Download the complete datasheet for Recom R1S-0515-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.