
1W DC-DC Converter, 24V Output Voltage, 42mA Output Current. Features 84% efficiency, 1kV isolation voltage, and short-circuit protection (SCP). Operates with a 4.5V to 5.5V DC input voltage range. Surface mountable in an SMD/SMT package, with dimensions of 12.75mm (L) x 10.7mm (W) x 6.7mm (H). RoHS compliant and lead-free.
Recom R1S-0524 technical specifications.
| Package/Case | SMD/SMT |
| Current - Output 1 | 42mA |
| Depth | 12.75mm |
| Efficiency | 84% |
| Features | SCP |
| Height | 6.7mm |
| Isolation Voltage | 1kV |
| Lead Free | Lead Free |
| Length | 12.75mm |
| Max Input Voltage (DC) | 5.5V |
| Min Input Voltage (DC) | 4.5V |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 42mA |
| Max Output Power | 1W |
| Max Output Voltage | 24V |
| Max Power Dissipation | 1W |
| Mount | Surface Mount |
| Nominal Input Voltage | 5V |
| Nominal Output Voltage | 24V |
| Number of Outputs | 1 |
| Output Current | 42mA |
| Output Power | 1W |
| Output Voltage | 24V |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | R1S |
| Voltage - Output 1 | 24V |
| Weight | 1g |
| Width | 10.7mm |
| RoHS | Compliant |
Download the complete datasheet for Recom R1S-0524 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.