
1W DC-DC Converter, 3.3V output voltage, 303mA max output current. Features 75% efficiency, 1W max power dissipation, and 3kV isolation voltage. Operates from a 4.5V to 5.5V input range with a nominal input of 5V. Packaged in SMD/SMT for surface mount applications, this lead-free, RoHS compliant component offers short-circuit protection (SCP) and a wide operating temperature range of -40°C to 100°C.
Recom R1S-053.3/H technical specifications.
| Package/Case | SMD/SMT |
| Efficiency | 75% |
| Features | SCP |
| Height | 6.7mm |
| Isolation Voltage | 3kV |
| Lead Free | Lead Free |
| Length | 12.75mm |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 303mA |
| Max Output Voltage | 3.3V |
| Max Power Dissipation | 1W |
| Mount | Surface Mount |
| Nominal Input Voltage | 5V |
| Number of Outputs | 1 |
| Output Power | 1W |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | ECONOLINE R1S (1W) |
| Voltage - Output 1 | 3.3V |
| Weight | 1g |
| Width | 10.7mm |
| RoHS | Compliant |
Download the complete datasheet for Recom R1S-053.3/H to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.