
Isolated DC/DC Converter, 1W output power, featuring a 12V nominal output voltage and 84mA maximum output current. Operates with a 10.8V to 13.2V DC input range and offers 80% efficiency. This surface-mount component provides 1kV isolation and is RoHS compliant, suitable for PCB mounting. Dimensions are 12.75mm length, 10.7mm width, and 6.7mm height.
Recom R1S-1212 technical specifications.
| Package/Case | SMD/SMT |
| Current - Output 1 | 84mA |
| Depth | 12.75mm |
| Efficiency | 80% |
| Height | 6.7mm |
| Isolation | Isolated |
| Isolation Voltage | 1kV |
| Lead Free | Lead Free |
| Length | 12.75mm |
| Max Input Voltage (DC) | 13.2V |
| Min Input Voltage (DC) | 10.8V |
| Max Input Voltage | 13.2V |
| Min Input Voltage | 10.8V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 84mA |
| Max Output Power | 1W |
| Max Output Voltage | 12V |
| Max Power Dissipation | 1W |
| Mount | Surface Mount, PCB |
| Nominal Input Voltage | 12V |
| Nominal Output Voltage | 12V |
| Number of Outputs | 1 |
| Output Current | 84mA |
| Output Power | 1W |
| Output Voltage | 12V |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | ECONOLINE R1S (1W) |
| Voltage - Output 1 | 12V |
| Weight | 1g |
| Width | 10.7mm |
| RoHS | Compliant |
Download the complete datasheet for Recom R1S-1212 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
