1W DC-DC Converter, 12V Output Voltage, 84mA Max Output Current. Features 3kV isolation voltage, 80% efficiency, and short circuit protection (SCP). Operates within a -40°C to 100°C temperature range, with a 10.8V to 13.2V input voltage range. Surface mountable in an SMD/SMT package, this lead-free, RoHS compliant component offers 1W maximum power.
Recom R1S-1212/H technical specifications.
| Package/Case | SMD/SMT |
| Efficiency | 80% |
| Features | SCP |
| Height | 6.7mm |
| Isolation Voltage | 3kV |
| Lead Free | Lead Free |
| Length | 12.75mm |
| Max Input Voltage | 13.2V |
| Min Input Voltage | 10.8V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 84mA |
| Max Output Voltage | 12V |
| Max Power Dissipation | 1W |
| Mount | Surface Mount |
| Nominal Input Voltage | 12V |
| Number of Outputs | 1 |
| Output Power | 1W |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | ECONOLINE R1S (1W) |
| Voltage - Output 1 | 12V |
| Weight | 1g |
| Width | 10.7mm |
| RoHS | Compliant |
Download the complete datasheet for Recom R1S-1212/H to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.