
1W DC/DC converter, surface mount, featuring 15V output voltage and 12V nominal input voltage. Operates with 66mA max output current and 82% efficiency, providing 1W output power. Offers 3kV isolation voltage and short circuit protection (SCP). Encased in an SMD/SMT package with dimensions of 12.75mm length, 10.7mm width, and 6.7mm height. Operates across a -40°C to 100°C temperature range and is lead-free and RoHS compliant.
Recom R1S-1215/H technical specifications.
| Package/Case | SMD/SMT |
| Efficiency | 82% |
| Features | SCP |
| Height | 6.7mm |
| Isolation Voltage | 3kV |
| Lead Free | Lead Free |
| Length | 12.75mm |
| Max Input Voltage | 13.2V |
| Min Input Voltage | 10.8V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 66mA |
| Max Output Voltage | 15V |
| Max Power Dissipation | 1W |
| Mount | Surface Mount |
| Nominal Input Voltage | 12V |
| Number of Outputs | 1 |
| Output Power | 1W |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | ECONOLINE R1S |
| Voltage - Output 1 | 15V |
| Weight | 1g |
| Width | 10.7mm |
| RoHS | Compliant |
Download the complete datasheet for Recom R1S-1215/H to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
