1W DC-DC converter, surface mount, featuring 24V output voltage and 42mA maximum output current. Operates with a nominal input voltage of 12V, ranging from 10.8V to 13.2V, and achieves 84% efficiency. This isolated power management IC offers 1kV isolation voltage and a maximum power dissipation of 1W. Designed for SMD/SMT applications, it operates across a temperature range of -40°C to 100°C.
Recom R1S-1224 technical specifications.
| Package/Case | SMD/SMT |
| Efficiency | 84% |
| Height | 6.7mm |
| Isolation Voltage | 1kV |
| Lead Free | Lead Free |
| Length | 12.75mm |
| Max Input Voltage | 13.2V |
| Min Input Voltage | 10.8V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 42mA |
| Max Output Voltage | 24V |
| Max Power Dissipation | 1W |
| Mount | Surface Mount |
| Nominal Input Voltage | 12V |
| Number of Outputs | 1 |
| Output Power | 1W |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | ECONOLINE R1S |
| Voltage - Output 1 | 24V |
| Weight | 1g |
| Width | 10.7mm |
| RoHS | Compliant |
Download the complete datasheet for Recom R1S-1224 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.