1W DC/DC Converter, 3.3V output voltage, 303mA max output current. Features Short Circuit Protection (SCP) and 1kV isolation voltage. Operates with input voltage range of 10.8V to 13.2V, nominal 12V. Surface mountable in an SMD/SMT package, 12.75mm L x 10.7mm W x 6.7mm H. Offers 75% efficiency and operates from -40°C to 100°C. Lead-free and RoHS compliant.
Recom R1S-123.3/P-R technical specifications.
| Package/Case | SMD/SMT |
| Efficiency | 75% |
| Features | SCP |
| Height | 6.7mm |
| Isolation Voltage | 1kV |
| Lead Free | Lead Free |
| Length | 12.75mm |
| Max Input Voltage | 13.2V |
| Min Input Voltage | 10.8V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 303mA |
| Max Output Voltage | 3.3V |
| Max Power Dissipation | 1W |
| Mount | Surface Mount |
| Nominal Input Voltage | 12V |
| Number of Outputs | 1 |
| Output Power | 1W |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | ECONOLINE R1S (1W) |
| Voltage - Output 1 | 3.3V |
| Weight | 1g |
| Width | 10.7mm |
| RoHS | Compliant |
Download the complete datasheet for Recom R1S-123.3/P-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.