Board mount DC-DC converter, 1W output power, delivering a stable 3.3V output voltage with a maximum output current of 303mA. Features 1kV isolation voltage and short-circuit protection (SCP). Operates efficiently at 75% with a wide input voltage range of 13.5V to 16.5V, nominal 15V. Encased in an SMD/SMT package, this lead-free, RoHS compliant component offers a compact footprint with dimensions of 12.75mm (L) x 10.7mm (W) x 6.7mm (H) and a weight of 1g.
Recom R1S-153.3/P technical specifications.
| Package/Case | SMD/SMT |
| Efficiency | 75% |
| Features | SCP |
| Height | 6.7mm |
| Isolation Voltage | 1kV |
| Lead Free | Lead Free |
| Length | 12.75mm |
| Max Input Voltage | 16.5V |
| Min Input Voltage | 13.5V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 303mA |
| Max Output Voltage | 3.3V |
| Max Power Dissipation | 1W |
| Mount | Surface Mount |
| Nominal Input Voltage | 15V |
| Number of Outputs | 1 |
| Output Current | 303mA |
| Output Power | 1W |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | ECONOLINE R1S (1W) |
| Voltage - Output 1 | 3.3V |
| Weight | 1g |
| Width | 10.7mm |
| RoHS | Compliant |
Download the complete datasheet for Recom R1S-153.3/P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.