Unregulated DC-DC converter module, 1W hybrid power supply with a single output. Features a wide operating temperature range of -40 to 100°C, suitable for industrial applications. This board mount component offers a 21.6V to 26.4V input voltage range and a maximum load regulation of 15%. Housed in an SMD-8/5 package with 5 terminals and 8/5 pin count, it measures 10.7mm in width and 12.75mm in length.
Recom R1S-2405 technical specifications.
| Max Operating Temperature | 100 |
| Number of Terminals | 5 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-XDMA-G5 |
| Width | 10.7 |
| Length | 12.75 |
| Pin Count | 8/5 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Number of Outputs | 1 |
| Input Voltage-Max | 26.4 |
| Input Voltage-Min | 21.6 |
| Load Regulation-Max | 15 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Recom R1S-2405 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.