1W DC-DC Converter, featuring a 5V output voltage and 200mA maximum output current. This surface mountable component operates with a nominal input voltage of 24V, accepting a range from 21.6V to 26.4V, and offers 80% efficiency. It provides 2kV isolation voltage and includes short-circuit protection (SCP). Operating across a wide temperature range of -40°C to 100°C, this lead-free, RoHS compliant device is supplied in an SMD/SMT package.
Recom R1S-2405/EHP technical specifications.
| Package/Case | SMD/SMT |
| Current - Output 1 | 200mA |
| Efficiency | 80% |
| Features | SCP |
| Height | 6.7mm |
| Isolation Voltage | 2kV |
| Lead Free | Lead Free |
| Length | 12.75mm |
| Max Input Voltage | 26.4V |
| Min Input Voltage | 21.6V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 200mA |
| Max Output Voltage | 5V |
| Max Power Dissipation | 1W |
| Mount | Surface Mount |
| Nominal Input Voltage (DC) | 24V |
| Number of Outputs | 1 |
| Output Power | 1W |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | ECONOLINE R1S/E |
| Voltage - Output 1 | 5V |
| Weight | 1g |
| Width | 10.7mm |
| RoHS | Compliant |
Download the complete datasheet for Recom R1S-2405/EHP to view detailed technical specifications.
No datasheet is available for this part.
