1W DC-DC Converter, SMD/SMT package, offering a fixed 9V output voltage with a maximum output current of 111mA. Features Short Circuit Protection (SCP) and 3kV isolation voltage. Operates efficiently at 78% with a wide input voltage range of 21.6V to 26.4V, nominal 24V. Designed for surface mount applications, this lead-free, RoHS compliant component has a maximum power dissipation of 1W and an operating temperature range of -40°C to 100°C.
Recom R1S-2409/H-R technical specifications.
| Package/Case | SMD/SMT |
| Efficiency | 78% |
| Features | SCP |
| Height | 6.7mm |
| Isolation Voltage | 3kV |
| Lead Free | Lead Free |
| Length | 12.75mm |
| Max Input Voltage | 26.4V |
| Min Input Voltage | 21.6V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 111mA |
| Max Output Voltage | 9V |
| Max Power Dissipation | 1W |
| Mount | Surface Mount |
| Nominal Input Voltage | 24V |
| Number of Outputs | 1 |
| Output Power | 1W |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | ECONOLINE R1S (1W) |
| Voltage - Output 1 | 9V |
| Weight | 1g |
| Width | 10.7mm |
| RoHS | Compliant |
Download the complete datasheet for Recom R1S-2409/H-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.