1W DC-DC Converter, 15V output voltage, 66mA max output current. Features 82% efficiency, 1kV isolation voltage, and short-circuit protection (SCP). Operates with a 21.6V to 26.4V input voltage range, nominal 24V. Surface mountable in an SMD/SMT package, 12.75mm length, 10.7mm width, 6.7mm height. RoHS compliant and lead-free.
Recom R1S-2415/P technical specifications.
| Package/Case | SMD/SMT |
| Efficiency | 82% |
| Features | SCP |
| Height | 6.7mm |
| Isolation Voltage | 1kV |
| Lead Free | Lead Free |
| Length | 12.75mm |
| Max Input Voltage | 26.4V |
| Min Input Voltage | 21.6V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 66mA |
| Max Output Voltage | 15V |
| Max Power Dissipation | 1W |
| Mount | Surface Mount |
| Nominal Input Voltage | 24V |
| Number of Outputs | 1 |
| Output Power | 1W |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | ECONOLINE R1S (1W) |
| Voltage - Output 1 | 15V |
| Weight | 1g |
| Width | 10.7mm |
| RoHS | Compliant |
Download the complete datasheet for Recom R1S-2415/P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.