1W DC-DC Converter, 15V output voltage, 66mA max output current. Features Short Circuit Protection (SCP) and 1kV isolation voltage. Operates with 21.6V to 26.4V input voltage, nominal 24V, delivering 1W output power with 82% efficiency. Surface mountable in an SMD/SMT package, this lead-free and RoHS compliant component has a maximum operating temperature of 100°C.
Recom R1S-2415-R technical specifications.
| Package/Case | SMD/SMT |
| Efficiency | 82% |
| Features | SCP |
| Height | 6.7mm |
| Isolation Voltage | 1kV |
| Lead Free | Lead Free |
| Length | 12.75mm |
| Max Input Voltage | 26.4V |
| Min Input Voltage | 21.6V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 66mA |
| Max Output Voltage | 15V |
| Max Power Dissipation | 1W |
| Mount | Surface Mount |
| Nominal Input Voltage | 24V |
| Number of Outputs | 1 |
| Output Power | 1W |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | ECONOLINE R1S (1W) |
| Voltage - Output 1 | 15V |
| Weight | 1g |
| Width | 10.7mm |
| RoHS | Compliant |
Download the complete datasheet for Recom R1S-2415-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.