1W DC-DC Converter, Board Mount, Surface Mount (SMD/SMT) with 24V output voltage and 42mA max output current. Features 84% efficiency, 1kV isolation voltage, and short circuit protection (SCP). Operates within a -40°C to 100°C temperature range, with input voltage from 21.6V to 26.4V. Compact dimensions of 12.75mm length, 10.7mm width, and 6.7mm height.
Recom R1S-2424/P technical specifications.
| Package/Case | SMD/SMT |
| Efficiency | 84% |
| Features | SCP |
| Height | 6.7mm |
| Isolation Voltage | 1kV |
| Lead Free | Lead Free |
| Length | 12.75mm |
| Max Input Voltage | 26.4V |
| Min Input Voltage | 21.6V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 42mA |
| Max Output Voltage | 24V |
| Max Power Dissipation | 1W |
| Mount | Surface Mount |
| Nominal Input Voltage | 24V |
| Number of Outputs | 1 |
| Output Power | 1W |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | ECONOLINE R1S (1W) |
| Voltage - Output 1 | 24V |
| Weight | 1g |
| Width | 10.7mm |
| RoHS | Compliant |
Download the complete datasheet for Recom R1S-2424/P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.