Isolated DC/DC converter, 1W output power, featuring a fixed 5V output voltage and 200mA maximum output current. Operates with a 3V to 3.6V input range, nominal 3.3V, and provides 3kV isolation. Surface mount package with dimensions of 12.75mm x 10.7mm x 6.7mm, offering 78% efficiency and short-circuit protection. Suitable for operation between -40°C and 100°C, this lead-free, RoHS compliant component is ideal for power management applications.
Recom R1S-3.305/HP technical specifications.
| Package/Case | SMD/SMT |
| Depth | 10.7mm |
| Efficiency | 78% |
| Features | SCP |
| Height | 6.7mm |
| Isolation | Isolated |
| Isolation Voltage | 3kV |
| Lead Free | Lead Free |
| Length | 12.75mm |
| Max Input Voltage | 3.6V |
| Min Input Voltage | 3V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 200mA |
| Max Output Voltage | 5V |
| Max Power Dissipation | 1W |
| Mount | Surface Mount |
| Nominal Input Voltage | 3.3V |
| Number of Outputs | 1 |
| Output Current | 200mA |
| Output Power | 1W |
| Output Voltage | 5V |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | ECONOLINE R1S |
| Voltage - Output 1 | 5V |
| Weight | 1g |
| Width | 10.7mm |
| RoHS | Compliant |
Download the complete datasheet for Recom R1S-3.305/HP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.