
1W DC-DC converter with 12V output voltage, designed for surface mount (SMD/SMT) applications. Features include short-circuit protection (SCP) and 1kV isolation voltage. Operates within a 3V to 3.6V input voltage range, with a nominal input of 3.3V, delivering up to 84mA output current. This lead-free, RoHS compliant component offers 80% efficiency and operates from -40°C to 100°C.
Recom R1S-3.312 technical specifications.
| Package/Case | SMD/SMT |
| Efficiency | 80% |
| Features | SCP |
| Height | 6.7mm |
| Isolation Voltage | 1kV |
| Lead Free | Lead Free |
| Length | 12.75mm |
| Max Input Voltage | 3.6V |
| Min Input Voltage | 3V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 84mA |
| Max Output Voltage | 12V |
| Max Power Dissipation | 1W |
| Mount | Surface Mount |
| Nominal Input Voltage | 3.3V |
| Number of Outputs | 1 |
| Output Power | 1W |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | ECONOLINE R1S |
| Voltage - Output 1 | 12V |
| Weight | 1g |
| Width | 10.7mm |
| RoHS | Compliant |
Download the complete datasheet for Recom R1S-3.312 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.