
1W DC/DC Converter, 3.3V output voltage, 303mA max output current. Features Short Circuit Protection (SCP) and 3kV isolation voltage. Operates from a 4.5V to 5.5V input range with a nominal input of 5V. This surface mount component offers 75% efficiency and a wide operating temperature range of -40°C to 100°C. Packaged on tape and reel, it is lead-free and RoHS compliant.
Recom R1S12-053.3/HP-R technical specifications.
| Package/Case | SMD/SMT |
| Efficiency | 75% |
| Features | SCP |
| Height | 6.7mm |
| Isolation Voltage | 3kV |
| Lead Free | Lead Free |
| Length | 15.24mm |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 303mA |
| Max Output Voltage | 3.3V |
| Max Power Dissipation | 1W |
| Mount | Surface Mount |
| Nominal Input Voltage | 5V |
| Number of Outputs | 1 |
| Output Power | 1W |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | ECONOLINE R1S (1W) |
| Voltage - Output 1 | 3.3V |
| Weight | 1.2g |
| Width | 10.7mm |
| RoHS | Compliant |
Download the complete datasheet for Recom R1S12-053.3/HP-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.