1W DC-DC converter with 24V output voltage and 42mA output current. Features 84% efficiency, 1kV isolation voltage, and short-circuit protection (SCP). Operates from a 10.8V to 13.2V input range with a nominal input of 12V. Surface mountable in an SMD/SMT package, this lead-free and RoHS compliant component offers a wide operating temperature range of -40°C to 100°C.
Recom R1S12-1224 technical specifications.
| Package/Case | SMD/SMT |
| Efficiency | 84% |
| Features | SCP |
| Height | 6.7mm |
| Isolation Voltage | 1kV |
| Lead Free | Lead Free |
| Length | 15.24mm |
| Max Input Voltage | 13.2V |
| Min Input Voltage | 10.8V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 42mA |
| Max Output Voltage | 24V |
| Max Power Dissipation | 1W |
| Mount | Surface Mount |
| Nominal Input Voltage | 12V |
| Number of Outputs | 1 |
| Output Current | 42mA |
| Output Power | 1W |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | ECONOLINE R1S (1W) |
| Voltage - Output 1 | 24V |
| Weight | 1.2g |
| Width | 10.7mm |
| RoHS | Compliant |
Download the complete datasheet for Recom R1S12-1224 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.