1W DC-DC Converter, featuring a 3.3V output voltage and 303mA maximum output current. This surface mount device offers 3kV isolation voltage and operates within a wide temperature range of -40°C to 100°C. With a maximum input voltage of 13.2V and nominal input of 12V, it achieves 75% efficiency. The component is RoHS compliant and includes short-circuit protection (SCP).
Recom R1S12-123.3/HP technical specifications.
| Package/Case | SMD/SMT |
| Efficiency | 75% |
| Features | SCP |
| Height | 6.7mm |
| Isolation Voltage | 3kV |
| Lead Free | Lead Free |
| Length | 15.24mm |
| Max Input Voltage | 13.2V |
| Min Input Voltage | 10.8V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 303mA |
| Max Output Voltage | 3.3V |
| Max Power Dissipation | 1W |
| Mount | Surface Mount |
| Nominal Input Voltage | 12V |
| Number of Outputs | 1 |
| Output Power | 1W |
| Package Quantity | 33 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | ECONOLINE R1S |
| Voltage - Output 1 | 3.3V |
| Weight | 1.2g |
| Width | 10.7mm |
| RoHS | Compliant |
Download the complete datasheet for Recom R1S12-123.3/HP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.