1W DC/DC Converter, featuring a 5V output voltage and 200mA maximum output current. This surface mount device offers 3kV isolation voltage and operates within a 13.5V to 16.5V input voltage range, with a nominal input of 15V. It boasts 78% efficiency and a maximum power dissipation of 1W, suitable for applications requiring a single output. The component is lead-free, RoHS compliant, and designed for SMD/SMT packaging.
Recom R1S12-1505/HP technical specifications.
| Package/Case | SMD/SMT |
| Efficiency | 78% |
| Features | SCP |
| Height | 6.7mm |
| Isolation Voltage | 3kV |
| Lead Free | Lead Free |
| Length | 15.24mm |
| Max Input Voltage | 16.5V |
| Min Input Voltage | 13.5V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 200mA |
| Max Output Voltage | 5V |
| Max Power Dissipation | 1W |
| Mount | Surface Mount |
| Nominal Input Voltage | 15V |
| Number of Outputs | 1 |
| Output Power | 1W |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | ECONOLINE R1S (1W) |
| Voltage - Output 1 | 5V |
| Weight | 1.2g |
| Width | 10.7mm |
| RoHS | Compliant |
Download the complete datasheet for Recom R1S12-1505/HP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.