Surface mount DC-DC converter, 1W output power, providing a regulated 5V output voltage with a maximum output current of 200mA. Features short-circuit protection (SCP) and 1kV isolation voltage. Operates with an input voltage range of 13.5V to 16.5V, nominal 15V, and offers 78% efficiency. Encased in an SMD/SMT package, this lead-free and RoHS compliant component is suitable for operation between -40°C and 100°C.
Recom R1S12-1505/P-R technical specifications.
| Package/Case | SMD/SMT |
| Efficiency | 78% |
| Features | SCP |
| Height | 6.7mm |
| Isolation Voltage | 1kV |
| Lead Free | Lead Free |
| Length | 15.24mm |
| Max Input Voltage | 16.5V |
| Min Input Voltage | 13.5V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 200mA |
| Max Output Voltage | 5V |
| Max Power Dissipation | 1W |
| Mount | Surface Mount |
| Nominal Input Voltage | 15V |
| Number of Outputs | 1 |
| Output Power | 1W |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | ECONOLINE R1S (1W) |
| Voltage - Output 1 | 5V |
| Weight | 1.2g |
| Width | 10.7mm |
| RoHS | Compliant |
Download the complete datasheet for Recom R1S12-1505/P-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.