1W DC-DC Converter, 5V Output Voltage, 200mA Output Current. Features Short Circuit Protection (SCP) and 1kV isolation voltage. Operates with a 24V nominal input voltage, ranging from 21.6V to 26.4V. Surface mountable in an SMD/SMT package with dimensions of 15.24mm length, 10.7mm width, and 6.7mm height. Offers 78% efficiency and a wide operating temperature range of -40°C to 100°C. Lead-free and RoHS compliant.
Recom R1S12-2405/P technical specifications.
| Package/Case | SMD/SMT |
| Efficiency | 78% |
| Features | SCP |
| Height | 6.7mm |
| Isolation Voltage | 1kV |
| Lead Free | Lead Free |
| Length | 15.24mm |
| Max Input Voltage | 26.4V |
| Min Input Voltage | 21.6V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 200mA |
| Max Output Voltage | 5V |
| Max Power Dissipation | 1W |
| Mount | Surface Mount |
| Nominal Input Voltage | 24V |
| Number of Outputs | 1 |
| Output Current | 200mA |
| Output Power | 1W |
| Package Quantity | 33 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | ECONOLINE R1S |
| Voltage - Output 1 | 5V |
| Weight | 1.2g |
| Width | 10.7mm |
| RoHS | Compliant |
Download the complete datasheet for Recom R1S12-2405/P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.