1W DC-DC Converter, 12V Output Voltage, 84mA Max Output Current. Features 3kV isolation voltage, 80% efficiency, and short-circuit protection (SCP). Operates from a 21.6V to 26.4V input range with a nominal input of 24V. Surface mountable in an SMD/SMT package, measuring 15.24mm L x 10.7mm W x 6.7mm H. Suitable for operating temperatures from -40°C to 100°C.
Recom R1S12-2412/HP technical specifications.
| Package/Case | SMD/SMT |
| Efficiency | 80% |
| Features | SCP |
| Height | 6.7mm |
| Isolation Voltage | 3kV |
| Lead Free | Lead Free |
| Length | 15.24mm |
| Max Input Voltage | 26.4V |
| Min Input Voltage | 21.6V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 84mA |
| Max Output Voltage | 12V |
| Max Power Dissipation | 1W |
| Mount | Surface Mount |
| Nominal Input Voltage | 24V |
| Number of Outputs | 1 |
| Output Power | 1W |
| Package Quantity | 33 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | ECONOLINE R1S |
| Voltage - Output 1 | 12V |
| Weight | 1.2g |
| Width | 10.7mm |
| RoHS | Compliant |
Download the complete datasheet for Recom R1S12-2412/HP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.