
1W DC-DC Converter, featuring a 24V output voltage and 42mA output current. This surface mount device operates with a nominal input voltage of 24V, a minimum of 21.6V, and a maximum of 26.4V. It offers 1kV isolation voltage and 84% efficiency, with a maximum power dissipation of 1W. The converter is designed for a wide operating temperature range from -40°C to 100°C and includes short-circuit protection (SCP).
Recom R1S12-2424 technical specifications.
| Package/Case | SMD/SMT |
| Efficiency | 84% |
| Features | SCP |
| Height | 6.7mm |
| Isolation Voltage | 1kV |
| Lead Free | Lead Free |
| Length | 15.24mm |
| Max Input Voltage | 26.4V |
| Min Input Voltage | 21.6V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 42mA |
| Max Output Voltage | 24V |
| Max Power Dissipation | 1W |
| Mount | Surface Mount |
| Nominal Input Voltage | 24V |
| Number of Outputs | 1 |
| Output Current | 42mA |
| Output Power | 1W |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | ECONOLINE R1S (1W) |
| Voltage - Output 1 | 24V |
| Weight | 1.2g |
| Width | 10.7mm |
| RoHS | Compliant |
Download the complete datasheet for Recom R1S12-2424 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.