This DC-DC converter offers a 3.3V output voltage with 1W maximum power. Featuring a compact SMD/SMT package, it operates with an efficiency of 75% and includes short-circuit protection (SCP). The converter supports a wide input voltage range from 21.6V to 26.4V, with a nominal input of 24V, and provides 3kV isolation. It is designed for surface mounting and operates reliably across a temperature range of -40°C to 100°C.
Recom R1S12-243.3/HP technical specifications.
| Package/Case | SMD/SMT |
| Efficiency | 75% |
| Features | SCP |
| Height | 6.7mm |
| Isolation Voltage | 3kV |
| Lead Free | Lead Free |
| Length | 15.24mm |
| Max Input Voltage | 26.4V |
| Min Input Voltage | 21.6V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 303mA |
| Max Output Voltage | 3.3V |
| Max Power Dissipation | 1W |
| Mount | Surface Mount |
| Nominal Input Voltage | 24V |
| Number of Outputs | 1 |
| Output Power | 1W |
| Package Quantity | 33 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | ECONOLINE R1S |
| Voltage - Output 1 | 3.3V |
| Weight | 1.2g |
| Width | 10.7mm |
| RoHS | Compliant |
Download the complete datasheet for Recom R1S12-243.3/HP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.