Surface mount DC-DC converter providing a regulated 3.3V output at up to 1W. Features include short-circuit protection (SCP) and 1kV isolation voltage. Operates with an input voltage range of 21.6V to 26.4V, nominal 24V, delivering 303mA maximum output current. Designed for efficient power conversion with 75% efficiency and a wide operating temperature range of -40°C to 100°C. Compact SMD/SMT package with dimensions of 15.24mm x 10.7mm x 6.7mm.
Recom R1S12-243.3/P-R technical specifications.
| Package/Case | SMD/SMT |
| Efficiency | 75% |
| Features | SCP |
| Height | 6.7mm |
| Isolation Voltage | 1kV |
| Length | 15.24mm |
| Max Input Voltage | 26.4V |
| Min Input Voltage | 21.6V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 303mA |
| Max Output Voltage | 3.3V |
| Max Power Dissipation | 1W |
| Mount | Surface Mount |
| Nominal Input Voltage | 24V |
| Number of Outputs | 1 |
| Output Current | 303mA |
| Output Power | 1W |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | ECONOLINE R1S (1W) |
| Voltage - Output 1 | 3.3V |
| Weight | 1.2g |
| Width | 10.7mm |
| RoHS | Compliant |
Download the complete datasheet for Recom R1S12-243.3/P-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.