1W DC-DC Converter, 5V Output Voltage, 200mA Max Output Current. Features Short Circuit Protection (SCP). Operates with 3V to 3.6V input voltage, nominal 3.3V. Offers 78% efficiency and 1kV isolation voltage. Surface mountable in an SMD/SMT package, RoHS compliant.
Recom R1S12-3.305/P technical specifications.
| Package/Case | SMD/SMT |
| Efficiency | 78% |
| Features | SCP |
| Height | 6.7mm |
| Isolation Voltage | 1kV |
| Lead Free | Lead Free |
| Length | 15.24mm |
| Max Input Voltage | 3.6V |
| Min Input Voltage | 3V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 200mA |
| Max Output Voltage | 5V |
| Max Power Dissipation | 1W |
| Mount | Surface Mount |
| Nominal Input Voltage | 3.3V |
| Number of Outputs | 1 |
| Output Power | 1W |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | ECONOLINE R1S (1W) |
| Voltage - Output 1 | 5V |
| Weight | 1.2g |
| Width | 10.7mm |
| RoHS | Compliant |
Download the complete datasheet for Recom R1S12-3.305/P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.