
1W DC-DC Converter, featuring 12V output voltage and 84mA maximum output current. This surface mountable component offers 80% efficiency and 1kV isolation voltage. Operating within a 3V to 3.6V input range, it supports a 3.3V nominal input and a maximum power dissipation of 1W. The device includes short-circuit protection (SCP), is lead-free, RoHS compliant, and comes in tape and reel packaging.
Recom R1S12-3.312/P-R technical specifications.
| Package/Case | SMD/SMT |
| Efficiency | 80% |
| Features | SCP |
| Height | 6.7mm |
| Isolation Voltage | 1kV |
| Lead Free | Lead Free |
| Length | 15.24mm |
| Max Input Voltage | 3.6V |
| Min Input Voltage | 3V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 84mA |
| Max Output Voltage | 12V |
| Max Power Dissipation | 1W |
| Mount | Surface Mount |
| Nominal Input Voltage | 3.3V |
| Number of Outputs | 1 |
| Output Power | 1W |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | ECONOLINE R1S (1W) |
| Voltage - Output 1 | 12V |
| Weight | 1.2g |
| Width | 10.7mm |
| RoHS | Compliant |
Download the complete datasheet for Recom R1S12-3.312/P-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.