1W DC-DC Converter, featuring a 15V output voltage and 66mA maximum output current. This surface mount device operates with an efficiency of 82% and offers 1kV isolation voltage. With a wide operating temperature range of -40°C to 100°C, it supports input voltages from 3V to 3.6V. The converter includes short-circuit protection and is RoHS compliant.
Recom R1S12-3.315/P technical specifications.
| Package/Case | SMD/SMT |
| Efficiency | 82% |
| Features | SCP |
| Height | 6.7mm |
| Isolation Voltage | 1kV |
| Lead Free | Lead Free |
| Length | 15.24mm |
| Max Input Voltage | 3.6V |
| Min Input Voltage | 3V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 66mA |
| Max Output Voltage | 15V |
| Max Power Dissipation | 1W |
| Mount | Surface Mount |
| Nominal Input Voltage | 3.3V |
| Number of Outputs | 1 |
| Output Power | 1W |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | ECONOLINE R1S (1W) |
| Voltage - Output 1 | 15V |
| Weight | 1.2g |
| Width | 10.7mm |
| RoHS | Compliant |
Download the complete datasheet for Recom R1S12-3.315/P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.