1W DC/DC Converter, featuring a fixed 3.3V output voltage and 303mA maximum output current. This surface mount device offers 75% efficiency and 1kV isolation voltage, operating within a -40°C to 100°C temperature range. Designed with short-circuit protection (SCP), it accepts input voltages from 3V to 3.6V, with a nominal input of 3.3V. The compact SMD/SMT package measures 15.24mm x 10.7mm x 6.7mm and weighs 1.2g. This RoHS compliant component is supplied in rail/tube packaging.
Recom R1S12-3.33.3/P technical specifications.
| Package/Case | SMD/SMT |
| Efficiency | 75% |
| Features | SCP |
| Height | 6.7mm |
| Isolation Voltage | 1kV |
| Lead Free | Lead Free |
| Length | 15.24mm |
| Max Input Voltage | 3.6V |
| Min Input Voltage | 3V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 303mA |
| Max Output Voltage | 3.3V |
| Max Power Dissipation | 1W |
| Mount | Surface Mount |
| Nominal Input Voltage | 3.3V |
| Number of Outputs | 1 |
| Output Power | 1W |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | ECONOLINE R1S (1W) |
| Voltage - Output 1 | 3.3V |
| Weight | 1.2g |
| Width | 10.7mm |
| RoHS | Compliant |
Download the complete datasheet for Recom R1S12-3.33.3/P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.