
1W DC-DC converter with a single 9V output, designed for surface mount applications. Features include short-circuit protection (SCP), 1kV isolation voltage, and an efficiency of 78%. Operates within a 4.5V to 5.5V input voltage range, with a nominal input of 5V, and delivers up to 111mA output current. This lead-free, RoHS compliant component is housed in an SMD/SMT package and operates across a wide temperature range of -40°C to 100°C.
Recom R1S8-0509/P technical specifications.
| Package/Case | SMD/SMT |
| Efficiency | 78% |
| Features | SCP |
| Height | 6.7mm |
| Isolation Voltage | 1kV |
| Lead Free | Lead Free |
| Length | 12.75mm |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 111mA |
| Max Output Voltage | 9V |
| Max Power Dissipation | 1W |
| Mount | Surface Mount |
| Nominal Input Voltage | 5V |
| Number of Outputs | 1 |
| Output Current | 111mA |
| Output Power | 1W |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | ECONOLINE R1S (1W) |
| Voltage - Output 1 | 9V |
| Weight | 1.1g |
| Width | 10.7mm |
| RoHS | Compliant |
Download the complete datasheet for Recom R1S8-0509/P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.