1W DC-DC Converter, 3.3V output voltage, 303mA maximum output current. Features Short Circuit Protection (SCP) and 1kV isolation voltage. Operates with input voltage range of 4.5V to 5.5V, nominal 5V. Surface mountable in SMD/SMT package, 12.75mm length, 10.7mm width, 6.7mm height, weighing 1.1g. Offers 75% efficiency and operates from -40°C to 100°C. Lead-free and RoHS compliant.
Recom R1S8-053.3/P-R technical specifications.
| Package/Case | SMD/SMT |
| Efficiency | 75% |
| Features | SCP |
| Height | 6.7mm |
| Isolation Voltage | 1kV |
| Lead Free | Lead Free |
| Length | 12.75mm |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 303mA |
| Max Output Voltage | 3.3V |
| Max Power Dissipation | 1W |
| Mount | Surface Mount |
| Nominal Input Voltage | 5V |
| Number of Outputs | 1 |
| Output Current | 303mA |
| Output Power | 1W |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | ECONOLINE R1S (1W) |
| Voltage - Output 1 | 3.3V |
| Weight | 1.1g |
| Width | 10.7mm |
| RoHS | Compliant |
Download the complete datasheet for Recom R1S8-053.3/P-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.