
1W DC-DC Converter, 5V output voltage, 200mA output current. Features Short Circuit Protection (SCP) and 1kV isolation voltage. Operates with a 10.8V to 13.2V input voltage range, nominal 12V. Surface mountable in an SMD/SMT package, with dimensions of 12.75mm (L) x 10.7mm (W) x 6.7mm (H). Achieves 80% efficiency and is RoHS compliant.
Recom R1S8-1205/E technical specifications.
| Package/Case | SMD/SMT |
| Current - Output 1 | 200mA |
| Efficiency | 80% |
| Features | SCP |
| Height | 6.7mm |
| Isolation Voltage | 1kV |
| Lead Free | Lead Free |
| Length | 12.75mm |
| Max Input Voltage | 13.2V |
| Min Input Voltage | 10.8V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 200mA |
| Max Output Voltage | 5V |
| Max Power Dissipation | 1W |
| Mount | Surface Mount |
| Nominal Input Voltage (DC) | 12V |
| Number of Outputs | 1 |
| Output Power | 1W |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | ECONOLINE R1S/E (1W) |
| Voltage - Output 1 | 5V |
| Weight | 1.1g |
| Width | 10.7mm |
| RoHS | Compliant |
Download the complete datasheet for Recom R1S8-1205/E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.