Surface mount DC-DC controller and regulator offering 1W output power with a fixed 3.3V output voltage. Features include short-circuit protection (SCP) and 1kV isolation voltage. Operates with an input voltage range of 10.8V to 13.2V, delivering up to 303mA of output current. Designed for efficiency at 75%, this component is RoHS compliant and suitable for operation between -40°C and 100°C.
Recom R1S8-123.3/P technical specifications.
| Package/Case | SMD/SMT |
| Efficiency | 75% |
| Features | SCP |
| Height | 6.7mm |
| Isolation Voltage | 1kV |
| Lead Free | Lead Free |
| Length | 12.75mm |
| Max Input Voltage | 13.2V |
| Min Input Voltage | 10.8V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 303mA |
| Max Output Voltage | 3.3V |
| Max Power Dissipation | 1W |
| Mount | Surface Mount |
| Nominal Input Voltage | 12V |
| Number of Outputs | 1 |
| Output Power | 1W |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | ECONOLINE R1S (1W) |
| Voltage - Output 1 | 3.3V |
| Weight | 1.1g |
| Width | 10.7mm |
| RoHS | Compliant |
Download the complete datasheet for Recom R1S8-123.3/P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.