1W DC/DC Converter, featuring a 5V output voltage and 200mA maximum output current. This surface mount device operates with a 15V nominal input voltage, accepting a range from 13.5V to 16.5V, and delivers 1W of output power with 78% efficiency. It offers 1kV isolation voltage and includes short-circuit protection (SCP). The component is lead-free, RoHS compliant, and housed in an SMD/SMT package with dimensions of 12.75mm (L) x 10.7mm (W) x 6.7mm (H), weighing 1.1g. Operating temperature range is -40°C to 100°C.
Recom R1S8-1505 technical specifications.
| Package/Case | SMD/SMT |
| Efficiency | 78% |
| Features | SCP |
| Height | 6.7mm |
| Isolation Voltage | 1kV |
| Lead Free | Lead Free |
| Length | 12.75mm |
| Max Input Voltage | 16.5V |
| Min Input Voltage | 13.5V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 200mA |
| Max Output Voltage | 5V |
| Max Power Dissipation | 1W |
| Mount | Surface Mount |
| Nominal Input Voltage | 15V |
| Number of Outputs | 1 |
| Output Power | 1W |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | ECONOLINE R1S (1W) |
| Voltage - Output 1 | 5V |
| Weight | 1.1g |
| Width | 10.7mm |
| RoHS | Compliant |
Download the complete datasheet for Recom R1S8-1505 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.