1W DC-DC Converter, featuring a fixed 3.3V output voltage and a maximum output current of 303mA. This surface mount device offers 1kV isolation voltage and operates within a wide input voltage range of 13.5V to 16.5V, with a nominal input of 15V. Boasting 75% efficiency and short-circuit protection (SCP), it is RoHS compliant and lead-free. Designed for demanding applications, it operates from -40°C to 100°C and is available in SMD/SMT packaging.
Recom R1S8-153.3/P technical specifications.
| Package/Case | SMD/SMT |
| Efficiency | 75% |
| Features | SCP |
| Height | 6.7mm |
| Isolation Voltage | 1kV |
| Lead Free | Lead Free |
| Length | 12.75mm |
| Max Input Voltage | 16.5V |
| Min Input Voltage | 13.5V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 303mA |
| Max Output Voltage | 3.3V |
| Max Power Dissipation | 1W |
| Mount | Surface Mount |
| Nominal Input Voltage | 15V |
| Number of Outputs | 1 |
| Output Power | 1W |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | ECONOLINE R1S (1W) |
| Voltage - Output 1 | 3.3V |
| Weight | 1.1g |
| Width | 10.7mm |
| RoHS | Compliant |
Download the complete datasheet for Recom R1S8-153.3/P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.