1W DC/DC Converter, 3.3V output voltage, 303mA max output current. Features 75% efficiency, 1kV isolation voltage, and short-circuit protection (SCP). Operates from a 13.5V to 16.5V input range with a nominal input of 15V. Packaged in SMD/SMT for surface mounting, with dimensions of 12.75mm (L) x 10.7mm (W) x 6.7mm (H) and weighing 1.1g. RoHS compliant and lead-free.
Recom R1S8-153.3/P-R technical specifications.
| Package/Case | SMD/SMT |
| Efficiency | 75% |
| Features | SCP |
| Height | 6.7mm |
| Isolation Voltage | 1kV |
| Lead Free | Lead Free |
| Length | 12.75mm |
| Max Input Voltage | 16.5V |
| Min Input Voltage | 13.5V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 303mA |
| Max Output Voltage | 3.3V |
| Max Power Dissipation | 1W |
| Mount | Surface Mount |
| Nominal Input Voltage | 15V |
| Number of Outputs | 1 |
| Output Power | 1W |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | ECONOLINE R1S (1W) |
| Voltage - Output 1 | 3.3V |
| Weight | 1.1g |
| Width | 10.7mm |
| RoHS | Compliant |
Download the complete datasheet for Recom R1S8-153.3/P-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.