1W DC-DC Converter, featuring a single 24V output at 42mA. This surface mount device operates with a nominal input voltage of 24V, accepting a range from 21.6V to 26.4V. Achieving 84% efficiency, it offers 1kV isolation and includes short-circuit protection (SCP). Packaged for surface mounting, it measures 12.75mm x 10.7mm x 6.7mm and operates across a -40°C to 100°C temperature range.
Recom R1S8-2424/P technical specifications.
| Package/Case | SMD/SMT |
| Efficiency | 84% |
| Features | SCP |
| Height | 6.7mm |
| Isolation Voltage | 1kV |
| Length | 12.75mm |
| Max Input Voltage | 26.4V |
| Min Input Voltage | 21.6V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 42mA |
| Max Output Voltage | 24V |
| Max Power Dissipation | 1W |
| Mount | Surface Mount |
| Nominal Input Voltage | 24V |
| Number of Outputs | 1 |
| Output Current | 42mA |
| Output Power | 1W |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | ECONOLINE R1S (1W) |
| Voltage - Output 1 | 24V |
| Weight | 1.1g |
| Width | 10.7mm |
| RoHS | Compliant |
Download the complete datasheet for Recom R1S8-2424/P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.